• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9616461 Universal Pilot flight case type (empty) (W x H x D) 320 x 140 x 420 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum case with raster foam 420 x 320 x 140 mm

  • With combination lock
  • Including foam insert

Technical specifications

Dim

(W x H x D) 320 x 140 x 420 mm

Product type

Pilot flight case type (empty)

Car phone holder features

Foam padding

Combination lock

Range of uses

Universal

Material

Aluminium

PVC

Factory colour

Black

Silver

Inside width

305 mm

Inside height

125 mm

Internal depth

405 mm

Height

140 mm

Width

320 mm

Depth

420 mm

Weight

2.5 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205487 TOOLCRAFT TO-9616461 Universal Pilot flight case type (empty) (W x H x D) 320 x 140 x 420 mm

Description

Convenient aluminium frame case for storing sensitive objects and technical devices. The lower foam layer can be customised individually for the objects to be transported and thus offers optimum protection.

This text is machine translated.

Scope of delivery

  • 1x case
  • Foam layer in the lower part that can be cut individually
  • Protective foam insert

Accessories

(*All information is plus legal VAT)