• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-8992899 Garden pump 6000 l/h 53 m

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT automatic garden filter pump, 6000 l/h

  • LCD display for easy setting of functions and showing working status
  • Maintains pressure even when the pump is stopped
  • Automatic start and stop function based on pump pressure

Our service for you

Technical specifications

  • Suction height: Max. 8 m.
  • Grain size: Max. 1 mm
  • Water temperature max. 35 °C
  • Cable type H07RN-F 3G 1.0 mm²
Product type

Garden pump

Operating voltage

230 V AC

Max. delivery head

53 m

Max. discharge pressure

5.3 bar

Max. feed rate

6000 l/h

Hose connector

30.3 mm (1") IT

Pressure connection

30.3 mm (1") IT

IPX4

Factory colour

Green

Grey

Max. cable length

1 m

Power consumption (P1)

1300 W

Length

475 mm

Width

210 mm

Height

305 mm

Dim

(L x W x H) 475 x 210 x 305 mm

Weight

10.1 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997633 TOOLCRAFT TO-8992899 Garden pump 6000 l/h 53 m

Warranty Terms

Warranty Terms 2997633 TOOLCRAFT TO-8992899 Garden pump 6000 l/h 53 m

Description

Features

  • With timer function for setting on/off times
  • Leakage warning
  • Turn-on pressure adjustable from 1.2 to 2.2 bar
  • Integrated pre-filter protects the garden pump from foreign substances in the groundwater
  • Drainage screw for draining residual water from the garden pump
  • Durable metal connection threads on the pressure and suction sides
  • Built-in non-return valve
  • IPX4
  • Overheat protection
  • Overload protection
  • Dry running protection

Scope of delivery

  • Garden pump
  • Filter lid removal tool
  • User manual

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)