• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9632058 Effluent sump pump 16000 l/h 8 m

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft waste water pump, with floating switch, 550 W, 16000 l/h, IPX8, grey and green

  • For dirty water
  • With floating switch
  • Flow rate: max. 16000 l/h
  • Delivery height: max. 8 m
  • IPX8 waterproof

Technical specifications

  • Overheat protection (135°C)
  • Operating and storage temperature: 0-35°C
Product type

Effluent sump pump

Max. delivery head

8 m

Max. feed rate

16000 l/h

Max. discharge pressure

0.8 bar

Operating voltage

230 V AC

Power consumption (P1)

550 W

Pressure connection

25 mm (1") Ø

32 mm (1 1/4") Ø

Max. size of solids

35 mm

Immersion depth

7 m

Max. cable length

10 m

Float switch

Yes

Length

159 mm

Width

168 mm

Height

327 mm

Dim

(L x W x H) 159 x 168 x 327 mm

Weight

4.72 kg

IPX8

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3210686 TOOLCRAFT TO-9632058 Effluent sump pump 16000 l/h 8 m

Description


Drain off excess water
The "TOOLCRAFT submersible pump for dirty water" conveys up to 16,000 liters of water per hour and is also suitable for pumping out contaminated fluids. Whether garden ponds, cisterns or flooded cellars, foul water with particles measuring up to 35 mm can be easily pumped off. The submersible pump is waterproof according to IPX8 and can handle a maximum pump height of eight meters.
Automatic activation when level increases
An adjustable float switch allows the pump to be activated at a preset water level: The pump starts working automatically from a water level of 82 mm and removes the water from a water level of up to 39 mm.
Manual operation
Switching the submerged pump on and off is always possible even during operation: A floating switch which drives onto the surface of the water allows manual operation of the pump at any time. When the maximum operating temperature exceeds 135 degrees, the "TOOLCRAFT submersible pump for dirty water" switches off automatically. The device is delivered with hose adapter and instructions for use.

This text is machine translated.

Features

  • For dirty water with particles up to 35 mm
  • Suction up to 39 mm residual water level
  • Pump start possible from water level of 82 mm
  • Adjustable floating switch
  • Flow rate: max. 16000 l/h
  • Delivery height: max. 8 m
  • IPX8
  • Overheat protection (135°C)

Scope of delivery

  • 1x Submersible pump
  • 1x Hose adapter
  • 1x Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)