• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9988911 Hex cap nuts M20 DIN 917 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hex cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M20

Content

10 pc(s)

DIN standard

DIN 917

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329637 TOOLCRAFT TO-9988911 Hex cap nuts M20 DIN 917 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 917 A 4 hex cap nut, low profile, M 20
  • This text is machine translated.