• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC C3 Scale model battery charger 2.2 A LiPolymer, LiFePO, Li-ion, LiHV

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • CHARGING CURRENT 2.2A, 2NO, 1.5A, 3S
  • Charging accuracy: <0.01V, 4.20V
  • Balancer current: Max. 200mA, 4.20V
  • Number of cells: LiPo/LiHV/Lipo Storage 2-3S
  • LED-display: Green: Standby/full, red: Charging process
Product type

Scale model battery charger

Operating voltage

100 - 240 V

Matching rechargeable battery

LiPolymer

LiFePO

Li-ion

LiHV

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

3

Charging current (max.)

2.2 A

Charging slots

1

Dim

(L x W x H) 91 x 58 x 30 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

2

Weight

100 g

Manufacturer part #

TK12400

Width

58 mm

Height

30 mm

Length

91 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400276 Toolkit RC C3 Scale model battery charger 2.2 A LiPolymer, LiFePO, Li-ion, LiHV

Description

The C3 charger is a small and easy to use charger for LiPo, LiHV and LiPo storage batteries with a variety of protection functions for safe charging.

This text is machine translated.

Features

  • 25W AC charging power and max. 2.2A charging current
  • Compact balance charger
  • Suitable for LiPo, LiHV and LiPo-Storage
  • LED display
  • Easy to Use
  • Balancer plug and play

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)