• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC M450 Scale model battery charger LiPolymer, LiHV, LiFe Graphic display

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Toolkit RC M450

  • One-touch storage mode
  • Clear IPS display
  • Comprehensive security
  • Precise calibration
  • Compact design
  • Versatile compatibility

Technical specifications

  • Maximum input power: 55W
  • Charging power: 50W at 1.0-5.0A
  • Balancer current: MAX 200mA @2-4S
  • Balance accuracy: Less than 0.005V
Product type

Scale model battery charger

Operating voltage

100 - 240 V / AC

Matching rechargeable battery

LiPolymer

LiHV

LiFe

Max. charging capacity

50 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

4

Dim

(L x W x H) 109 x 42 x 79 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

2

Weight

230 g

Manufacturer part #

TK13300

Charger features

Graphic display

Width

42 mm

Height

79 mm

Length

109 mm

Suitable for batteries

1 - 4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466229 Toolkit RC M450 Scale model battery charger LiPolymer, LiHV, LiFe Graphic display

Information

Information 3466229 Toolkit RC M450 Scale model battery charger LiPolymer, LiHV, LiFe Graphic display

Description

The ToolkitRC M450 is a modern charger for LiPo, LiHV and LiFe batteries. It combines a user-friendly design with extensive security features, colored IPS-display and intelligent features like the memory charging mode and configurable cut-off voltage.

Features:
One-touch 3.85V charging mode; the charger automatically detects the current voltage and brings the cells to bearing voltage
Colour IPS display with numerous displays
Individually adjustable cut-off voltage
Various safety functions

This text is machine translated.

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)