• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolkit RC ToolkitRC M6AC LiPo 1-6S 15A Charger 240 V 15 A LiPolymer, LiHV, LiFe, Li-ion, LTO, NiMH

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M6AC LiPo 1-6S 15A charger AC/DC

  • Up to 300 W (DC) or 100 W (AC) charging power
  • Max. 15A charge/discharge current
  • Wide battery support: LiPo/LiHV/LiFe/Li-Ion/LTO (1–6 S), NiMH (1–16 S), Pb (1–10S)
  • Internal discharge up to 15 W and recycling discharge (external) up to 300 W.
  • Multi-functional tools: Signal tester (PWM/PPM/SBUS), wattmeter, adjustable CC/CV-power supply (1–28 V, 0,5–15 A)
  • Measurement of battery voltage and internal resistance, adjustable cut-off voltage (TVC)
  • Multiple protection features and multi-lingual user interface

Technical specifications

Product type

Charger

Operating voltage

240 V

Matching rechargeable battery

LiPolymer

LiHV

LiFe

Li-ion

LTO

NiMH

Charging current (max.)

15 A

Dim

(L x W x H) 106 x 108 x 60 mm

Weight

350 g

Manufacturer part #

TK13800

Width

108 mm

Height

60 mm

Length

106 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742880 Toolkit RC ToolkitRC M6AC LiPo 1-6S 15A Charger 240 V 15 A LiPolymer, LiHV, LiFe, Li-ion, LTO, NiMH

Description

The ToolkitRC M6AC is a compact and versatile AC/DC charger suitable for up to 6-cell lithium batteries. It supplies up to 100W via the integrated AC power supply or up to 300W when powered by an external DC source with a maximum charge/discharge current of 15A. In addition to quick and reliable charging, the M6AC offers a wide range of diagnostics and additional functions, as well as precise battery maintenance.

This text is machine translated.

Scope of delivery

  • 1× M6AC charger
  • 1× AC input cable
  • 1 USB cable
  • 1× Quick start instructions
  • 1× Screen protective film

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)