• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tornador 877900 Tornador TOWEL Towel 1 pc(s) (L x W) 43 cm x 66 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 21.99
-23 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Range of uses

Drying

Product type

Towel

Dim

(L x W) 43 cm x 66 cm

Content

1 pc(s)

Width

66 cm

Length

43 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197171 Tornador 877900 Tornador TOWEL Towel 1 pc(s) (L x W) 43 cm x 66 cm

Description

The newly developed Tornador Towel drying towel is super absorbent. It absorbs up to 50% more water three times faster than conventional chamois leather. The Tornador Towel is machine-washable up to 30° C and resistant to most oils, fats and chemicals. Specially developed for gentle drying of all sensitive surfaces. It dries streak and lint-free. Use this cloth to remove the liquid absolutely without residue. Guaranteed shiny results with streak-free and lint-free drying.

This text is machine translated.

Features

  • Extremely high suction power
  • 50% higher water absorption
  • Three times the recording speed
  • Streak-free, lint-free cleaning
  • Resistant to oils and fats.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)