
Highlights & Details
Ultra-high-performance AX3600 WLAN for environments with high density of end devices
- Ultra-fast Wi-Fi 6 speeds: Simultaneous 1148 Mbit/s in 2.4 GHz and 2402 Mbit/s in 5 GHz WLAN results in a total bandwidth of 3550 Mbit/s in WLAN.
- Strong connection at high terminal densities: 4× increased capacity for simultaneous connection of terminal devices.
- Integrated with Omada SDN: Zero-Touch Provisioning (ZTP)§, centralized cloud management, and intelligent network monitoring.
- Centralized management: Cloud access and the omad app enable very simple and convenient setup and management.
- 2.5GE network connection: The 2.5 Gbit/s network connection at the access point enables the complete WLAN bandwidth to be passed on to the network, without the access point developing a bottleneck.
- Seamless WLAN roaming: Even video and voice chats do not feel a change between access points while moving.
- PoE+ support: Supply with practical PoE according to IEEE802.3at enables a simple, flexible installation.
- Secure Guest Network: Various authentication methods, such as SMS, Facebook, voucher and user authentication, a variety of WLAN security features and the new WPA3 security offer the highest security.
Technical specifications
- Product type
Wi-Fi access point
- Type
AX3600-Multigigabit-Dualband-WLAN-Accesspoint
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ax
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
1148 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
Wi-Fi 6 (IEEE 802.11ax)
- No. of Gigabit LANs
1 x
- Power supply (LOV)
mains-powered
- Width
243 mm
- Height
64 mm
- Depth
243 mm
- PoE
IEEE 802.3at (25.5 W)
- Weight
1.50
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2368567 TP-LINK EAP660 HD AX3600-Multigigabit-Dualband-WLAN-Accesspoint Wi-Fi access point 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2368567 TP-LINK EAP660 HD AX3600-Multigigabit-Dualband-WLAN-Accesspoint Wi-Fi access point 2.4 GHz, 5 GHz
Description
This text is machine translated.
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























