• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-PA7019 KIT(DE) Powerline starter kit TL-PA7019 KIT(DE) 1 GBit/s

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK TL-PA7019 KIT(DE) Powerline starter kit

  • Up to 1Gbit/s according to the new Standard Homeplug AV2 via existing power lines
  • Gigabit LAN port for connecting computers, smart TVs, game consoles etc.
  • Easy installation thanks to Plug & Play, no configuration required
  • Patented power-saving mode for reducing the power consumption by up to 85%

Technical specifications

Product type

Powerline starter kit

Powerline data transfer rate

1 GBit/s

Built-in socket

No

Weight

407 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2894496 TP-LINK TL-PA7019 KIT(DE) Powerline starter kit TL-PA7019 KIT(DE) 1 GBit/s

Description


Extension of the reliable Internet connection via the power lines.
Do you need reliable Internet connection in hard to reach rooms? The easy to attach Powerline Starter Kit helps you thereby. Without drilling or laying new cables in your house The Powerline kits use your existing power line as the data path. Simply plug one device to your router and the second into the area of your house where you want to use the gigabit LAN port. So you can lay your Internet connection even through the thickest walls. 1000 Mbit/s-Powerline speed of up to 300 meter power cable range. With transfer speeds of up to 1000 Mbit/s according to Homeplug AV2 and 300m range the TL-PA7019 KIT enables uninterrupted HD video streaming, online gaming and downloading large files.

This text is machine translated.

Features

  • 1x Gigabit Ethernet connection; HomePlug AV2; "Pair" button for data protection;

Scope of delivery

  • 2x Powerline Ethernet Adapter TL-PA7019
  • Ethernet cable (RJ45) 2m
  • Quick start guide.

Hints

Data encryption: Powerline security: 128-bit AES; CE, RoHS certified;

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)