• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-PA7019P KIT(DE) Powerline starter kit TL-PA7019P KIT(DE) 1 GBit/s

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK TL-PA7019P KIT(DE) Powerline starter kit

  • Up to 1Gbit/s according to the new Standard Homeplug AV2 via existing power lines
  • Gigabit LAN port for connecting computers, smart TVs, game consoles etc.
  • Easy installation thanks to Plug & Play, no configuration required
  • Integrated socket ensures that no slot is lost
  • Patented power-saving mode for reducing the power consumption by up to 85%

Technical specifications

Product type

Powerline starter kit

Powerline data transfer rate

1 GBit/s

Built-in socket

Yes

Weight

0.57

Width

58 mm

Height

95 mm

Depth

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2894497 TP-LINK TL-PA7019P KIT(DE) Powerline starter kit TL-PA7019P KIT(DE) 1 GBit/s

Description


Extension of the Gigabit Internet connection
Do you want reliable internet connection in hard to reach rooms? Without drilling or laying cables, a Powerline Kit achieves just this. Best internet connection exactly where you need it. The Powerline kits use your existing power line as the data path. Simply plug one device to your router and the second into the area of your house where you want to use the gigabit LAN port. So you can lay your Internet connection even through the thickest walls. With the extra built-in socket of the TP-PA7019P kit you do not even lose a socket outlet. With transfer speeds of up to 1000 Mbit/s according to Homeplug AV2, the TL-PA7019P KIT enables uninterrupted HD video streaming, online gaming and downloading large files.

This text is machine translated.

Features

  • Built-in socket
  • Home Plug AV2
  • Home Plug, AV
  • Gigabit Ethernet connection
  • Range of up to 300m

Scope of delivery

  • 2x Powerline Ethernet Adapter
  • 2x Ethernet-cable
  • Quick start guide.

Hints

Data encryption: Powerline security: 128-bit AES; CE, RoHS certified;

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)