• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trackilive 005-2005505 Keychain Multifunction tracker White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Traciliv key fob for TF-101, white

  • Key ring made of silicon
  • Suitable for Trachive KeyFinder
  • For easy attachment to a key ring

Technical specifications

Product type

Keychain

Use

Multifunction tracker

Power supply

not required

Factory colour

White

Height

85 mm

Width

38 mm

Depth

7 mm

Weight

12 g

Dim

(W x H x D) 38 x 85 x 7 mm

Documents & Downloads

Datasheet

Datasheet 3323933 Trackilive 005-2005505 Keychain Multifunction tracker White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323933 Trackilive 005-2005505 Keychain Multifunction tracker White 1 pc(s)

Description


Protect your keys with the Tracilitive Finder

The Trackhilive key chains are specially designed for the Tracilitive Finder. The Finder fits exactly in the trailer, so that you can locate your keys at all times.

Thanks to the Apple Find My Network, you have a simple and secure way to find your keys. Use the Where Is It? APP on your iPhone, iPad or Mac or the Find Items APP on your Apple Watch to find your keys quickly and reliably.

If your keys are nearby, you can play a sound to locate them immediately. If your keys are out of reach, millions of Apple devices around the world help you find your keys. With the track-live key ring and the track-live Finder you will never lose your key again.

Rely on the latest technology and enjoy the security of having always your important things in view!

This text is machine translated.

Features

  • Key ring made of silicon
  • Available in colors: Black, white, yellow
  • Suitable for Trachive KeyFinder
  • Compatible with: Traclitive KeyFinder, Apple Airtag.

Scope of delivery

  • Key chain, metal ring

System requirements

  • Trachilive KeyFinder or Apple Airtag

More interesting products

(*All information is plus legal VAT)