DC/DC converter
TMDC 06-4811
18 V DC
75 V DC
1 x
1.2 A
1.2 A
80 %
6 W
3000 V DC
Screw terminal
-40 °C
80 °C
(L x W x H) 53 x 34 x 26.50 mm
26.50 mm
53 mm
34 mm
Yes
5.1 V DC
5.1 V DC
49 g
10 pc(s)
Datasheet 2790494 TracoPower DC/DC converter 1.2 A 6 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2790494 TracoPower DC/DC converter 1.2 A 6 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2790494 TracoPower DC/DC converter 1.2 A 6 W No. of outputs: 1 x Content 10 pc(s)