• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter 400 mA 6 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.90 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

TMDC 06-2413

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

84 %

6 W

Insulation voltage

3000 V DC

Connection

Screw terminal

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 53 x 34 x 26.50 mm

Height

26.50 mm

Length

53 mm

Width

34 mm

RoHS-compliant

Yes

Output voltage (max.)

15.0 V DC

Output voltage (min.)

15.0 V DC

Weight

49 g

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2790488 TracoPower DC/DC converter 400 mA 6 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2790488 TracoPower DC/DC converter 400 mA 6 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2790488 TracoPower DC/DC converter 400 mA 6 W No. of outputs: 1 x Content 10 pc(s)

What kind of DC/DC Converters are you looking for?