DC/DC converter
TMDC 06-2422
9 V DC
36 V DC
2 x
250 mA
250 mA
84 %
6 W
3000 V DC
Screw terminal
-40 °C
80 °C
(L x W x H) 53 x 34 x 26.50 mm
26.50 mm
53 mm
34 mm
Yes
12 V DC
-12 V DC
12 V DC
-12 V DC
49 g
10 pc(s)
Datasheet 2790491 TracoPower TMDC 06-2422 DC/DC converter 250 mA 6 W No. of outputs: 2 x Content 10 pc(s)
Datasheet 2790491 TracoPower TMDC 06-2422 DC/DC converter 250 mA 6 W No. of outputs: 2 x Content 10 pc(s)
User & Safety Instructions 2790491 TracoPower TMDC 06-2422 DC/DC converter 250 mA 6 W No. of outputs: 2 x Content 10 pc(s)