• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.90 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TRI 3-0511

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

No. of outputs

1 x

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Efficiency (max.)

82 %

3.5 W

Insulation voltage

5000 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

90 °C

Dim

(L x W x H) 31.80 x 20.30 x 12 mm

Height

12 mm

Length

31.80 mm

Width

20.30 mm

RoHS-compliant

Yes

Output voltage (max.)

5.0 V DC

Output voltage (min.)

5.0 V DC

Weight

15.50 g

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2790556 TracoPower DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2790556 TracoPower DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2790556 TracoPower DC/DC converter (print) 700 mA 3.5 W No. of outputs: 1 x Content 10 pc(s)

What kind of DC/DC Converters are you looking for?