DC/DC converter (print)
TRI 3-0523
4.5 V DC
9 V DC
2 x
115 mA
115 mA
84 %
3.5 W
5000 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 31.80 x 20.30 x 12 mm
12 mm
31.80 mm
20.30 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
15.50 g
1 pc(s)
yes
Datasheet 3372303 TracoPower TRI 3-0523 DC/DC converter (print) 115 mA 3.5 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372303 TracoPower TRI 3-0523 DC/DC converter (print) 115 mA 3.5 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3372303 TracoPower TRI 3-0523 DC/DC converter (print) 115 mA 3.5 W No. of outputs: 2 x Content 1 pc(s)