• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEP 150-7213UIR DC/DC converter 15 V DC 10 A 150 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter, TEP 150UIR series

  • Output 15 V DC / 10 A
  • Power 150 W

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

160 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Min. input voltage

14 V DC

Dim

(L x W x H) 57.90 x 61 x 13 mm

Output voltage (max.)

15 V DC

150 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+105 °C

Operating temperature (min.)

-40 °C

Weight

113 g

Width

61 mm

Height

13 mm

Length

57.90 mm

Type

TEP 150-7213UIR

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3373106 TracoPower TEP 150-7213UIR DC/DC converter 15 V DC 10 A 150 W

User & Safety Instructions

User & Safety Instructions 3373106 TracoPower TEP 150-7213UIR DC/DC converter 15 V DC 10 A 150 W

Warranty Terms

Warranty Terms 3373106 TracoPower TEP 150-7213UIR DC/DC converter 15 V DC 10 A 150 W

Description

The series TEP 150UIR rounds off the 150 watt range of the railway converters from TRACO Power. Important features are its compact standard metallic casing (61 mm x 57.9 mm x 13 mm) and the ultra-wide 12:1 input. This series has the relevant rail approvals according to EN 50155, EN 45545-2 and EN 61373.

This text is machine translated.

Features

  • Ultra-wide 12:1 input ranges (14 to 160 VDC)
  • Compact 61 mm x 57.9 mm x 13 mm (half bridge)
  • Railway approvals according to EN 50155 and EN 61373
  • Fire protection according to EN 45545-2
  • Operating temperature range from -40 to +105 °C.
  • E/A-INSULATION 3000 VAC
  • High electrical efficieny
  • Remote on/off function

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)