• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMG 07124 AC/DC PSU (print) 24 V DC 0.29 A 7 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC PCB power supply TracoPower TMG 07124 24 V/DC 292 mA 7 W

  • Output 24 V DC / 0.29 A
  • Power 7 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

0.29 A

Output current (max.) - rounded

290 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 18.7 x 27.4 x 27.4 mm

Output voltage (max.)

24 V DC

Connection

Solder pins

7 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-40 °C

Weight

26 g

Width

27.4 mm

Height

27.4 mm

Length

18.7 mm

Type

TMG 07124

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371550 TracoPower TMG 07124 AC/DC PSU (print) 24 V DC 0.29 A 7 W

User & Safety Instructions

User & Safety Instructions 3371550 TracoPower TMG 07124 AC/DC PSU (print) 24 V DC 0.29 A 7 W

Warranty Terms

Warranty Terms 3371550 TracoPower TMG 07124 AC/DC PSU (print) 24 V DC 0.29 A 7 W

Description

Compact, fully cast power supplies with high packing density
PCB mounting using soldering pins
Input filter in accordance with EN 55022, class B
Safety standards according to IEC/EN/UL 60950-1
Short circuit and surge protection



This text is machine translated.

More interesting products

(*All information is plus legal VAT)