• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMG 30103 AC/DC PSU (print) 3.3 V DC 5 A 16.5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

AC/DC PCB power supply TracoPower TMG 30103 3.3 V/DC 5000 mA 16.5 W

  • Output 3.3 V DC / 5 A
  • Power 16.5 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

305 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

Min. input voltage

90 V AC

Dim

(L x W x H) 23.5 x 45.0 x 64.0 mm

Output voltage (max.)

3.3 V DC

Connection

Solder pins

16.5 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-40 °C

Weight

130 g

Width

45.0 mm

Height

64.0 mm

Length

23.5 mm

Type

TMG 30103

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371554 TracoPower TMG 30103 AC/DC PSU (print) 3.3 V DC 5 A 16.5 W

User & Safety Instructions

User & Safety Instructions 3371554 TracoPower TMG 30103 AC/DC PSU (print) 3.3 V DC 5 A 16.5 W

Warranty Terms

Warranty Terms 3371554 TracoPower TMG 30103 AC/DC PSU (print) 3.3 V DC 5 A 16.5 W

Description

Compact, fully cast power supplies with high packing density
PCB mounting using soldering pins
Input filter in accordance with EN 55022, class B
Safety standards according to IEC/EN/UL 60950-1
Short circuit and surge protection



This text is machine translated.

More interesting products

(*All information is plus legal VAT)