• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TML 100-124C AC/DC PSU (print) 24 V DC 4.2 A 100 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC-DC power supply, 100 W, 24 V/4.2 A

  • Very compact power modules with screw terminal connection
  • Active PFC power factor >0.95 (230 VAC) >0.99 (115 VAC)
  • High efficiency
  • Remote On/Off input
  • Adjustable output voltage ±5%
  • LED output indicator
  • Universal input 100-240 VAC nominal
  • Low leakage current
  • EMI meets EN 55022 class B
  • Protection class ll prepared
  • 3-year product warranty

Technical specifications

  • Input voltage range: 90-264 VAC
  • Output voltage: 24 VDC
  • Output current: 4.2 A
  • Output power: 100 W
  • Efficiency: 93.5 % (at 230 VAC)
  • Regulation: Input variation: 1 % max., Load variation: 1 % max
  • Short circuit protection: indefinite, automatic recovery (Hiccup mode)
  • Operating temperature range:-25°C to +70°C, derating above +50°C: 2.0 %/K
  • I/O isolation: 3000 VAC
  • Safety standards: IEC/EN 60950-1, UL 60950-1
Product type

AC/DC PSU (print)

Max. output current

4.2 A

Output current (max.) - rounded

4.2 A

Dim

(L x W x H) 62 x 140 x 36.6 mm

Output voltage (max.)

24 V DC

Connection

Screw terminal

100 W

Efficiency to

93.5 %

Tolerance (output voltage)

5 %

Protection class

II

No. of outputs

1 x

Output voltage 1

24 V DC

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-25 °C

Operating temperature

-25 to +60 °C

Weight

440 g

Insulation voltage

3000 V AC

PSU features

Adjustable voltage output

Width

140 mm

Height

36.6 mm

Length

62 mm

Residual ripple

Max 1.5 %

Type

TML 100-124C

Input voltage

85 - 264 V AC

Mains control

max. ±0.3 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1083038 TracoPower TML 100-124C AC/DC PSU (print) 24 V DC 4.2 A 100 W

Datasheet 1083038 TracoPower TML 100-124C AC/DC PSU (print) 24 V DC 4.2 A 100 W

User & Safety Instructions

User & Safety Instructions 1083038 TracoPower TML 100-124C AC/DC PSU (print) 24 V DC 4.2 A 100 W

Warranty Terms

Warranty Terms 1083038 TracoPower TML 100-124C AC/DC PSU (print) 24 V DC 4.2 A 100 W

Description

The TML 100C series modules are very compact 85–100 Watt power supplies in a fully encapsulated plastic case. Active power factor correction and high efficiency across full load range qualify these modules for installation in energy related products. They feature screw terminals for easy installation. The TML 100C series is accompanied by an international safety approval package for worldwide markets.

Scope of delivery

  • AC-DC power supply

Hints

Derating >50 °C

More interesting products

(*All information is plus legal VAT)