

AC/DC PSU (print)
2.1 A
2.1 A
(L x W x H) 62 x 140 x 36.6 mm
48 V DC
Screw terminal
100 W
94.5 %
1 %
II
1 x
48 V DC
70 °C
50 °C
-25 °C
-25 to +60 °C
440 g
3000 V AC
Adjustable voltage output
140 mm
36.6 mm
62 mm
Max 1.5 %
TML 100-148C
85 - 264 V AC
max. ±0.3 %
Certified by EU Garan
Datasheet 2789984 TracoPower TML 100-148C AC/DC PSU (print) 48 V DC 2.1 A 100 W
Datasheet 2789984 TracoPower TML 100-148C AC/DC PSU (print) 48 V DC 2.1 A 100 W
User & Safety Instructions 2789984 TracoPower TML 100-148C AC/DC PSU (print) 48 V DC 2.1 A 100 W
Warranty Terms 2789984 TracoPower TML 100-148C AC/DC PSU (print) 48 V DC 2.1 A 100 W