• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TML 40254 AC/DC PSU (print) 24 V DC 5 A 40 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 109.99 / piece)
€ 1,099.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC / DC power supply module TML series, 5 - 30 watts

  • Output 24 V DC / 5 A
  • Power 40 W
  • Input voltage 85 - 264 V AC

Technical specifications

  • max. 120 - 180 % (foldback)
Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

Min. input voltage

90 V AC

Dim

(W x H) 64 mm x 25 mm

Output voltage (max.)

24 V DC

40 W

No. of outputs

2 x

Output voltage 1

+5 V

Output voltage 2

+24 V

Output current 1

5000 mA

Output current 2

625 mA

Operating temperature

-25 to +60 °C

Insulation voltage

3000 V AC

Width

64 mm

Height

25 mm

Residual ripple

Max 1.5 %

Type

TML 40254

Input voltage

85 - 264 V AC

Mains control

max. ±0.3 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370040 TracoPower TML 40254 AC/DC PSU (print) 24 V DC 5 A 40 W

Datasheet 3370040 TracoPower TML 40254 AC/DC PSU (print) 24 V DC 5 A 40 W

User & Safety Instructions

User & Safety Instructions 3370040 TracoPower TML 40254 AC/DC PSU (print) 24 V DC 5 A 40 W

Warranty Terms

Warranty Terms 3370040 TracoPower TML 40254 AC/DC PSU (print) 24 V DC 5 A 40 W

Description

AC/DC-power supply module in cast plastic casing. Wide-range input for worldwide usage. High degree of efficiency, low noise and low remaining ripple. Short-circuit and overload protection. Radio interference suppression acc. EN 55022, class B and FCC, Level B UL 94V-0. Security in accordance with UL 1950, IEC / EN 60950 3 years warranty.

Hints

Derating >50 °C

More interesting products

(*All information is plus legal VAT)