• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMLM 04109 AC/DC PSU (print) 9 V DC 0.444 A 4 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TMLM 04109 AC/DC PSU (print) 9 V DC 0.444 A 4 W

  • Output 9 V DC / 0.444 A
  • Power 4 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

0.444 A

Output current (max.) - rounded

444 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 37 x 27 x 17 mm

Output voltage (max.)

9 V DC

Connection

Solder pins

4 W

Input frequency

47 - 440 Hz

Type

Soldering pins

Output voltage 1

9 V

Output current 1

444 mA

Operating temperature

-25 to +60 °C

Type

Synchronised

Width

27 mm

Height

17 mm

Length

37 mm

Type

TMLM 04109

4 W

Output current (details)

444 mA

Connection

Soldering pins

Input voltage

90 - 264 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 512613 TracoPower TMLM 04109 AC/DC PSU (print) 9 V DC 0.444 A 4 W

Datasheet 512613 TracoPower TMLM 04109 AC/DC PSU (print) 9 V DC 0.444 A 4 W

Warranty Terms

Warranty Terms 512613 TracoPower TMLM 04109 AC/DC PSU (print) 9 V DC 0.444 A 4 W

Description

AC/DC power supply modules of the TMLM series. Ultra-compact, fully cast switched-mode power supplies with the highest power density, which can be mounted directly on the circuit board. This makes these modules in an optimal solution for a variety of applications, where space is critical in the commercial and industrial electronics. International safety approvals, it is qualified for use worldwide. The structure in SMD technology and the high degree of efficiency guarantees a high degree of reliability of these switched-mode power supplies.

This text is machine translated.