• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMLM 04225 AC/DC PSU (print) 12 V DC 0.25 A 3.6 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

TracoPower TMLM 04225 AC/DC PSU (print) 12 V DC 0.25 A 3.6 W

  • Output 12 V DC / 0.25 A
  • Power 3.6 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

0.25 A

Output current (max.) - rounded

250 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 37 x 27 x 17 mm

Output voltage (max.)

12 V DC

Connection

Solder pins

3.6 W

Input frequency

47 - 440 Hz

Type

Soldering pins

Output voltage 1

12 V

Output voltage 2

5 V

Output current 1

250 mA

Output current 2

120 mA

Operating temperature

-25 to +60 °C

Type

Synchronised

Width

27 mm

Height

17 mm

Length

37 mm

Type

TMLM 04225

4 W

Output current (details)

250 mA

Connection

Soldering pins

Input voltage

90 - 264 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 512618 TracoPower TMLM 04225 AC/DC PSU (print) 12 V DC 0.25 A 3.6 W

Datasheet 512618 TracoPower TMLM 04225 AC/DC PSU (print) 12 V DC 0.25 A 3.6 W

User & Safety Instructions

User & Safety Instructions 512618 TracoPower TMLM 04225 AC/DC PSU (print) 12 V DC 0.25 A 3.6 W

Warranty Terms

Warranty Terms 512618 TracoPower TMLM 04225 AC/DC PSU (print) 12 V DC 0.25 A 3.6 W

Description

AC/DC power supply modules of the TMLM series. Ultra-compact, fully cast switched-mode power supplies with the highest power density, which can be mounted directly on the circuit board. This makes these modules in an optimal solution for a variety of applications, where space is critical in the commercial and industrial electronics. International safety approvals, it is qualified for use worldwide. The structure in SMD technology and the high degree of efficiency guarantees a high degree of reliability of these switched-mode power supplies.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)