• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMLM 04253 AC/DC PSU (print) 5 V DC 0.6 A 3.5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 23.99 / piece)
€ 239.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TMLM 04253 AC/DC- power supply module

  • Output 5 V DC / 0.6 A
  • Power 3.5 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

0.6 A

Output current (max.) - rounded

600 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 37 x 27 x 17 mm

Output voltage (max.)

5 V DC

Connection

Solder pins

3.5 W

Input frequency

47 - 440 Hz

Type

Soldering pins

Output voltage 1

5 V

Output voltage 2

3.3 V

Output current 1

600 mA

Output current 2

150 mA

Operating temperature

-25 to +60 °C

Type

Synchronised

Width

27 mm

Height

17 mm

Length

37 mm

Type

TMLM 04253

Input voltage

90 - 264 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3369951 TracoPower TMLM 04253 AC/DC PSU (print) 5 V DC 0.6 A 3.5 W

Datasheet 3369951 TracoPower TMLM 04253 AC/DC PSU (print) 5 V DC 0.6 A 3.5 W

User & Safety Instructions

User & Safety Instructions 3369951 TracoPower TMLM 04253 AC/DC PSU (print) 5 V DC 0.6 A 3.5 W

Warranty Terms

Warranty Terms 3369951 TracoPower TMLM 04253 AC/DC PSU (print) 5 V DC 0.6 A 3.5 W

Description

AC/DC power supply modules of the TMLM series. Ultra-compact, fully cast switched-mode power supplies with the highest power density, which can be mounted directly on the circuit board. This makes these modules in an optimal solution for a variety of applications, where space is critical in the commercial and industrial electronics. International safety approvals, it is qualified for use worldwide. The structure in SMD technology and the high degree of efficiency guarantees a high degree of reliability of these switched-mode power supplies.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)