• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPS 15-124 AC/DC PSU (print) 24 V DC 0.6 A 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 37.99 / piece)
€ 379.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC power supply, TMPS 15 series

  • Output 24 V DC / 0.6 A
  • Power 15 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

0.6 A

Output current (max.) - rounded

600 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 52.40 x 27.20 x 23.50 mm

Output voltage (max.)

24 V DC

15 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-25 °C

Weight

60 g

Width

27.20 mm

Height

23.50 mm

Length

52.40 mm

Type

TMPS 15-124

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3373004 TracoPower TMPS 15-124 AC/DC PSU (print) 24 V DC 0.6 A 15 W

User & Safety Instructions

User & Safety Instructions 3373004 TracoPower TMPS 15-124 AC/DC PSU (print) 24 V DC 0.6 A 15 W

Warranty Terms

Warranty Terms 3373004 TracoPower TMPS 15-124 AC/DC PSU (print) 24 V DC 0.6 A 15 W

Description

The TMPS 15 series is a completely enclosed switched-mode power supply suitable for applications in the household, industry and building automation sector. Because of its low no-load consumption (less than 100 mW) this series meets the European Union's ErP directive. All models are prepared for protection class II applications and have an integrated filter in accordance with EN 55032, class B. The enhanced I/O insulation, the high power density and the option of providing peak current (130% for 30 s) is the way for a variety of demanding applications.

This text is machine translated.

Features

  • Encapsulated power supply with solder pins
  • Fulfils the ERP-directive (less than 100 mW in idle mode)
  • Approvals for the domestic and industrial use in accordance with EN 60335 and UL 62368-1
  • Protected against permanent short circuit
  • E/A-INSULATION 3,000 VAC
  • II protection rating

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)