• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPW 10-124-T AC/DC PSU (print) 24 V DC 0.4 A 10 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 26.99 / piece)
€ 269.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC power supply, TMPW 10 series

  • Output 24 V DC / 0.4 A
  • Power 10 W

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

305 V AC

Max. output current

0.4 A

Output current (max.) - rounded

400 mA

Min. input voltage

90 V AC

Dim

(L x W x H) 43.20 x 55.10 x 22.90 mm

Output voltage (max.)

24 V DC

10 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

Weight

65 g

Width

55.10 mm

Height

22.90 mm

Length

43.20 mm

Type

TMPW 10-124-T

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3373121 TracoPower TMPW 10-124-T AC/DC PSU (print) 24 V DC 0.4 A 10 W

User & Safety Instructions

User & Safety Instructions 3373121 TracoPower TMPW 10-124-T AC/DC PSU (print) 24 V DC 0.4 A 10 W

Warranty Terms

Warranty Terms 3373121 TracoPower TMPW 10-124-T AC/DC PSU (print) 24 V DC 0.4 A 10 W

Description

These compact modules are equipped with a wide input range from 90 to 305 VAC for industrial and household applications. They are available in three designs: Enclosed plastic casing with solder pins, chassis housing with screw terminals (end: -T) or JST connectors (end: -J). Other features are an integrated filter according to EN 55032, class B and the approval according to IEC/EN/EL 62368-1.

This text is machine translated.

Features

  • Wide input range: 90-305 VAC
  • Screw connections and installation
  • Approvals according to EN 60335-1 and IEC/EN/UL 62368-1
  • E/A-INSULATION 4000 VAC
  • Operating temperature range -40 to +70 ° C
  • Low no-load consumption (standby) below 0.1 W (as per ErP-regulation)
  • Integrated filter according to EN 55032, class B
  • Class I and II

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)