• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMW 36-112 SMPSU 12 V DC 3 A 36 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • Output 12 V DC / 3 A
  • Power 36 W
  • Open cable ends

Technical specifications

Product type

SMPSU

Input voltage (max.)

240 V AC

Max. output current

3 A

Output current (max.) - rounded

3 A

Min. input voltage

100 V AC

Dim

(L x W x H) 51 x 53 x 33.50 mm

Output voltage (max.)

12 V DC

Connection

Open cable ends

36 W

No. of outputs

1 x

Type

closed

Weight

139 g

Width

53 mm

Height

33.50 mm

Length

51 mm

Type

TMW 36-112

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372648 TracoPower TMW 36-112 SMPSU 12 V DC 3 A 36 W

User & Safety Instructions

User & Safety Instructions 3372648 TracoPower TMW 36-112 SMPSU 12 V DC 3 A 36 W

Warranty Terms

Warranty Terms 3372648 TracoPower TMW 36-112 SMPSU 12 V DC 3 A 36 W

More interesting products

(*All information is plus legal VAT)