• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 100-115A-J SMPSU 16.5 V DC 6670 mA 100 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TPP 100-Series

  • 100 Watt power supply for medical applications in 50.8 mm x 76.2 mm open frame housing
  • Connection via JST-plug connection
  • Safety standards according to IEC/EN/ES 60601-1, 3rd Edition, 2x MOPP
  • Risk management according to ISO 14971
  • Low leakage current< 75 µA suitable for BF applications
  • I/O INSULATION 4000 VAC
  • Protection classes I and II.
  • This text is machine translated.

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

6670 mA

Output current (max.) - rounded

6.67 A

Min. input voltage

85 V AC

Dim

(L x W x H) 76.2 x 50.8 x 32.0 mm

Output voltage (max.)

16.5 V DC

Connection

Connector

100 W

No. of outputs

1 x

Type

open

Weight

156 g

Width

50.8 mm

Height

32.0 mm

Length

76.2 mm

Type

TPP 100-115A-J

Output current (min.)

0 mA

Output voltage (min.)

13.5 V DC

Max. temperature

85 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 1972317 TracoPower TPP 100-115A-J SMPSU 16.5 V DC 6670 mA 100 W

Datasheet 1972317 TracoPower TPP 100-115A-J SMPSU 16.5 V DC 6670 mA 100 W