• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 15-148A-D SMPSU 48 V DC 313 mA 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TPP 15-Series

  • Output 48 V DC / 313 mA
  • Power 15 W
  • Solder pins

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

313 mA

Output current (max.) - rounded

313 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 38.1 x 25.4 x 25.8 mm

Output voltage (max.)

48 V DC

Connection

Solder pins

15 W

No. of outputs

1 x

Type

open

Weight

16.5 g

Width

25.4 mm

Height

25.8 mm

Length

38.1 mm

Type

TPP 15-148A-D

Output current (min.)

0 mA

Output voltage (min.)

48 V DC

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1972272 TracoPower TPP 15-148A-D SMPSU 48 V DC 313 mA 15 W

Datasheet 1972272 TracoPower TPP 15-148A-D SMPSU 48 V DC 313 mA 15 W

User & Safety Instructions

User & Safety Instructions 1972272 TracoPower TPP 15-148A-D SMPSU 48 V DC 313 mA 15 W

More interesting products

(*All information is plus legal VAT)