• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 150-115A-J SMPSU 16.5 V DC 10000 mA 150 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TPP 150-Series

  • Output 16.5 V DC / 10000 mA
  • Power 150 W
  • Jack connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

10000 mA

Output current (max.) - rounded

10 A

Min. input voltage

85 V AC

Dim

(L x W x H) 101.6 x 50.8 x 32.0 mm

Output voltage (max.)

16.5 V DC

Connection

Jack connector

150 W

No. of outputs

1 x

Type

open

Weight

187 g

Width

50.8 mm

Height

32.0 mm

Length

101.6 mm

Type

TPP 150-115A-J

Output current (min.)

0 mA

Output voltage (min.)

13.5 V DC

Max. temperature

85 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 1972338 TracoPower TPP 150-115A-J SMPSU 16.5 V DC 10000 mA 150 W

Datasheet 1972338 TracoPower TPP 150-115A-J SMPSU 16.5 V DC 10000 mA 150 W

User & Safety Instructions

User & Safety Instructions 1972338 TracoPower TPP 150-115A-J SMPSU 16.5 V DC 10000 mA 150 W

More interesting products

(*All information is plus legal VAT)