115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85-132 / 187-264 V AC
264 V AC
5 A
5 A
120 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 46 x 110 x 110 mm
500 g
28 V DC
24 V DC
70 °C
60 °C
-25 °C
TSPC 120-124
1 pc(s)
ATEX certificate
46 mm
110 mm
TSPC 120-124
92 %
110 mm
120 W
Screw terminals
5 A
Certified by EU Garan
Datasheet 514681 TracoPower TSPC 120-124 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 514681 TracoPower TSPC 120-124 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 514681 TracoPower TSPC 120-124 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 514681 TracoPower TSPC 120-124 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)