• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSPC 480-148 Rail mounted PSU (DIN) 10.0 A 480 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN rail power supply, 480 W, 48 V/10,0 A

  • Rugged metal case for harsh industrial environments
  • Industrial operating temperature range: –25°C to +70°C
  • Overload and over temperature protection
  • Power boost up to 120 %
  • Power-Good signal
  • Shock and vibration proof
  • International safety approval package
  • ATEX certification for hazardous locations
  • Decoupling module for redundant operation (optional)
  • Wall mounting (opt.)
  • 3-year product warranty

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Input voltage (max.)

264 V AC

Max. output current

10.0 A

Output current (max.) - rounded

10 A

480 W

No. of outputs

1 x

Dim

(L x W x H) 120 x 150 x 110 mm

Weight

1950 g

Output voltage (max.)

48 V DC

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

50 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

TSPC 480-148

Content

1 pc(s)

PSU features

Surge protection

Width

150 mm

Height

110 mm

Length

120 mm

Max. temperature

70 °C

Min. temperature

-25 °C

Type

TSPC 480-148

Efficiency

92 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1409306 TracoPower TSPC 480-148 Rail mounted PSU (DIN) 10.0 A 480 W No. of outputs:1 x Content 1 pc(s)

Datasheet 1409306 TracoPower TSPC 480-148 Rail mounted PSU (DIN) 10.0 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1409306 TracoPower TSPC 480-148 Rail mounted PSU (DIN) 10.0 A 480 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1409306 TracoPower TSPC 480-148 Rail mounted PSU (DIN) 10.0 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

The TSPC series are high performance DIN-rail mount power supplies for harsh industrial environments. The design is based on the popular TRACOPOWER TSP series but with reduced electrical features to make these power supplies an easy to install and cost efficient but reliable solution for basic applications.
Excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines. For system applications all models provide a Power-Good signal. The TSPC series power supplies complies with the latest safety and EMC standards for industrial environments and include ATEX EN 60079 certification for applications in hazardous locations.

Scope of delivery

  • DIN rail power supply

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)