• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 1 TB Internal M.2 SSD 2280 PCIe NVMe 4.0 x4 TS1TMTE712P-VS1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Transcend MTE712P-VS1 PCIe SSD

  • NVM command
  • Dynamic-thermal throttling
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Advanced global wear-leveling and Block management for special reliability
  • Improved garbage collection
  • Supports the S.M.A.R.T. function for health monitoring, analysis and reporting for storage devices
  • TRIM Command for better performance
  • NCQ Command for better performance
  • Full drive encryption with Advanced Encryption Standard (AES)
  • Complies with the TCG Opal specifications and IEEE 1667 standards

Technical specifications

Product type

Internal M.2 SSD 2280

Form factor

M.2 Module 2280

Interfaces

PCIe NVMe 4.0 x4

Memory capacity

1 TB

Reading

3800 MBps

Writing

3100 MBps

IOPS read speed (max.)

350000 IOPS

IOPS write speed (max.)

340000 IOPS

Features

TCG Opal Encryption

Width

80 mm

Height

22 mm

Depth

3.88 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308062 Transcend 1 TB Internal M.2 SSD 2280 PCIe NVMe 4.0 x4 TS1TMTE712P-VS1

Warranty Terms

Warranty Terms 3308062 Transcend 1 TB Internal M.2 SSD 2280 PCIe NVMe 4.0 x4 TS1TMTE712P-VS1

Description

The Transcend MTE712P-VS1 features 112-layer 3D NAND Flash and a PCI Express (PCIe) Gen 4 x4 interface for unprecedented transfer speeds. The integrated DRAM cache enables fast read and write speeds and improves the life of the drive. Moreover, the 30 µ gold contact circuit board, Corner Bond technology and anti-sulfur resistors guarantee its reliability under harsh conditions.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)