• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 110Q 500 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 Retail TS500GMTE110Q

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend 110Q SSD 500 GB

  • Memory capacity: 500 GBHighest performance for highest demandsLess is moreThe NVMe PCIe interface

Technical specifications

Product type

NVMe/PCIe M.2 internal SSD

Series

110Q

Form factor

M.2 Module 2280

Interfaces

PCIe NVMe 3.0 x4

Memory capacity

500 GB

Reading

1900 MBps

Writing

900 MBps

IOPS read speed (max.)

90000 IOPS

IOPS write speed (max.)

200000 IOPS

Features

3D NAND

Design height

3.58 mm

NAS compatibility (yes/no)

No

Width

22 mm

Height

3.58 mm

Depth

80 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

150 TB

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588229 Transcend 110Q 500 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 Retail TS500GMTE110Q

Warranty Terms

Warranty Terms 2588229 Transcend 110Q 500 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 Retail TS500GMTE110Q

Description

transcend's PCIe SSD 110Q uses QLC 3D NAND, the leading-edge technology to increase storage density, supporting read-intensive and write-intensive workloads. Thanks to the PCI Express Gen3 x4 high-speed interface, the read speed is up to 2,000 MB/s and the write speed is up to 1,500 MB/s.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)