• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 115S 2 TB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 TS2TMTE115S

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 115S SSD 2TB

  • Memory capacity: 2 TB
  • Astonishing performance
  • Low power consumption
  • Plenty of memory capacity
  • Always reliable, always further developed
  • Transcend SSD application software

Technical specifications

Product type

NVMe/PCIe M.2 internal SSD

Series

115S

Form factor

M.2 Module 2280

Interfaces

PCIe NVMe 3.0 x4

Memory capacity

2 TB

Reading

3200 MBps

Writing

1900 MBps

IOPS read speed (max.)

200000 IOPS

IOPS write speed (max.)

250000 IOPS

Design height

3.58 mm

TBW (Total bytes written)

800 TB

Width

80 mm

Height

3.58 mm

Depth

22 mm

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Weight

10 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995005 Transcend 115S 2 TB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 TS2TMTE115S

Warranty Terms

Warranty Terms 2995005 Transcend 115S 2 TB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 TS2TMTE115S

Description


Astonishing performance
The Transcend PCIe SSD 115S complies with the NMEA 1.4 specifications and has the PCIe Gen3 x4 interface, WAS means that four lanes are used for the simultaneous transmission and reception of data, WAS leads to an excellent performance of read speeds up to 3,200 MB/s and write speeds up to 2,000 MB/s.

Low power consumption
The PCIe SSD 115S is delivered in an M.2 2280-form factor, perfect for desktops, laptops and ultrabooks! The power-saving design enables PCIe-performance at best power efficiency.

Plenty of memory capacity
The Transcend PCIe SSD 115S is available with a capacity of up to 2 TB and offers users a lot of space for storing several files.

Always reliable, always further developed
The Transcend PCIe SSD 115S is equipped with LDPC-coding, a powerful ECC-algorithm, in order to ensure the security of the data. It was developed with a dynamic thermal throttle mechanism and guarantees excellent endurance and stability for high-end applications.

Transcend SSD Scope software
Transcend's SSD Scope is an advanced, user-friendly software, which simplifies the monitoring of the status and the optimization of the performance of your Transcend SSD and ensures that it remains healthy and continues to run fast and error-free.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)