• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 128 GB External SSD hard drive Multicolour TS128GESD310C

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

External SSD hard drive

Memory capacity

128 GB

Reading

1050 MBps

Writing

950 MBps

Factory colour

Multicolour

Width

20 mm

Height

71.3 mm

Depth

7.8 mm

Weight

15 g

Dim

(W x H x D) 20 x 71.3 x 7.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384376 Transcend 128 GB External SSD hard drive Multicolour TS128GESD310C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)