• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 2 TB External SSD hard drive Iron grey TS2TESD420C

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD420 portable SSD

  • -Magnetic design
  • -Transfer speed: 20 Gbps
  • -Robust design. Reliable performance
  • -Light design. Large memory
  • -Maximum protection, advanced security

Technical specifications

Product type

External SSD hard drive

Memory capacity

2 TB

Reading

2000 MBps

Writing

2000 MBps

Factory colour

Iron grey

Width

63 mm

Height

69.5 mm

Depth

10 mm

Weight

48 g

Dim

(W x H x D) 63 x 69.5 x 10 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456238 Transcend 2 TB External SSD hard drive Iron grey TS2TESD420C

Warranty Terms

Warranty Terms 3456238 Transcend 2 TB External SSD hard drive Iron grey TS2TESD420C

Description

The Transcend ESD420 portable SSD has a magnetic design and is compatible with iPhone models that support MagSafe. With ultra-fast transfer speeds of up to 20 Gbps, you can easily record 4K ProRes videos on your iPhone without worry. With a storage capacity of up to 4 TB, the SSD offers plenty of space for 4K/8K videos, high-resolution photos, documents and more. It is therefore Ideal for outdoor photographers, travellers and content creators who are on the move.

This text is machine translated.

System requirements

  • Microsoft Windows
  • MacOS
  • IOS/iPadO
  • Linux
  • Chrome OS
  • Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)