• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 220S 256 GB Internal mSATA SSD SATA 6 Gbps Retail TS256GMSA220S

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 220S mSATA SSD 256GB

  • Memory capacity: 256 GB
  • 3D NAND flash memory
  • Advanced global wear leveling and block management technology for greater reliability/Innovative wear leveling and block management technology for more reliability
  • Integrated LDPC ECC (Error Correction Code) functionality
  • Supports Advanced Garbage Collection, S.M.A.R.T. Function and Security Command
  • Supports TRIM and NCQ commands

Technical specifications

Product type

Internal mSATA SSD

Series

220S

Form factor

mSATA module

Interfaces

SATA 6 Gbps

Memory capacity

256 GB

Reading

560 MBps

Writing

500 MBps

IOPS read speed (max.)

60000 IOPS

IOPS write speed (max.)

83000 IOPS

Design height

4.85 mm

TBW (Total bytes written)

83 TB

Width

50.8 mm

Height

4.85 mm

Depth

29.85 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995001 Transcend 220S 256 GB Internal mSATA SSD SATA 6 Gbps Retail TS256GMSA220S

Warranty Terms

Warranty Terms 2995001 Transcend 220S 256 GB Internal mSATA SSD SATA 6 Gbps Retail TS256GMSA220S

Description

The SATA III 6Gb/s mSATA SSD 220S by Transcend offers impressive performance and long-term reliability. With its compact mSATA format, it is perfectly suited for use in space-restricted mobile devices such as ultrabooks, tablet PCs and slim/small/thin/filigree servers.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)