• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 32 GB Internal mSATA SSD SATA 6 Gbps Retail TS32GMSA370S

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

transcend mSATA SSD 370S

  • Memory capacity: 32 GB
  • Very high performance and reliability thanks to MLC Flash
  • DDR3 DRAM cache
  • Thanks to support of the SATA Device Sleep Mode (DevSleep) maximizes the battery life of the laptop when it is not in operation
  • S.M.A.R.T., TRIM and NCQ support to maintain SSD performance and efficiency
  • Wear leveling for reliable data transfer

Technical specifications

Product type

Internal mSATA SSD

Form factor

mSATA module

Interfaces

SATA 6 Gbps

Memory capacity

32 GB

Reading

280 MBps

Writing

50 MBps

IOPS read speed (max.)

25000 IOPS

IOPS write speed (max.)

10000 IOPS

Width

29.85 mm

Height

4.85 mm

Depth

50.8 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

90 TB

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302563 Transcend 32 GB Internal mSATA SSD SATA 6 Gbps Retail TS32GMSA370S

Warranty Terms

Warranty Terms 2302563 Transcend 32 GB Internal mSATA SSD SATA 6 Gbps Retail TS32GMSA370S

Description

Transcend's SATA III 6Gb/s mSATA SSD 370S support the Serial ATA interface, have a powerful controller and offer impressive performance as well as long-term reliability. The compact mSATA form factor makes the SSD perfect for use in devices with little space such as Ultrabooks, tablets and small servers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.98€ 190.98*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)