
Highlights & Details
Transcend M.2 SSD MTS 420 S 240GB
- 240 GB storage capacity
- 3D NAND flash-chips
- SATA III 6 Gb/s interface and SLC caching for high transfer rates
- Up to 560 MB/s (read) and 500 MB/s (write)
- Free download of the Transcend SSD Scope software
- This text is machine translated.
Technical specifications
- Product type
SATA M.2 internal SSD 2242
- Series
420S
- Form factor
M.2 Module 2242
- Interfaces
M.2 SATA 6 Gbps
- Memory capacity
240 GB
- Reading
560 MBps
- Writing
500 MBps
- Design height
3.5 mm
- Width
22 mm
- Height
3.5 mm
- Depth
42 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- total bytes written (TBW) (max.)
80 TB
- Factory colour
Multicolour
- Weight
8 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1672896 Transcend 420S 240 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS240GMTS420S
Warranty Terms
Warranty Terms 1672896 Transcend 420S 240 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS240GMTS420S
Description
by using the SATA III 6Gb/s interface and the latest 3D NAND technology, transcend's ultra-compact M.2 SSD 420S is ideally suited to meet the high-performance requirements and strict size restrictions of small form factor devices. By using high-quality flash chips and advanced firmware algorithms, the M.2 SSD 420S from transcend offers an incomparable reliability.
3D expansion to break boundaries
, unlike existing planar NAND chips, 3D NAND flash is a type of flash memory in which the memory cells are stacked vertically in multiple layers. 3D NAND is designed to break the density limits of the 2D planar NAND to achieve a higher level of performance and endurance.
Perfect for your Ultrabook
, transcend's 3D NAND M.2 SSDs meet the M.2 form factors of type 2242 and 2280 and are perfectly suited for use in Ultrabooks and light notebooks. With a length of only 42 mm, the M.2 SSD 420S enables an easy upgrade to your computer, takes up little space and at the same time gives it the much-needed power boost.
Superior transfer speeds
with the M.2 standard (42 mm), the SATA III 6Gb/s interface and a powerful controller the M.2 SSD 420S from transcend achieves unbelievable read and write speeds of up to 530 MB/s and 480 MB/s. When used as a cache, the M.2 SSD 420S offers 1.5 times faster boot time than conventional hard disks.
High IOPS to accelerate loading times
the M.2 SSD 420S has random 4K read and write speeds of up to 75,000 IOPS, which offer incredibly short loading times and almost immediate response for demanding graphics and multimedia applications.
More memory in the smallest space
of the M.2 form factor allows the expansion and integration of functions into a single form factor module solution. M.2 SSDs contain a smaller form factor, but with larger capacities than mSATA and half-slim SSDs.
SSD Scope Software
transcend SSD Scope is an advanced, user-friendly software, which makes it easy to ensure that your transcend SSD remains "healthy" and continues to run fast and error-free, by determining the status and optimizing the performance of your hard disk.
This text is machine translated.
Scope of delivery
- MTS 420 s.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































