• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 512 GB Internal mSATA SSD SATA III TS512GSSD460K-VS1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Transcend SSD460K-VS1 SSD 512GB

  • Dynamic-thermal throttling
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Advanced global wear-leveling and Block management for special reliability
  • Improved garbage collection
  • Update the static data
  • Early Move
  • Supports the S.M.A.R.T. function for health monitoring, analysis and reporting for storage devices
  • TRIM Command for better performance
  • NCQ Command for better performance
  • Power-saving DevSleep (Device Sleep) mode (optional)

Technical specifications

Product type

Internal mSATA SSD

Form factor

mSATA module

Interfaces

SATA III

Memory capacity

512 GB

Reading

560 MBps

Writing

500 MBps

IOPS read speed (max.)

55000 IOPS

IOPS write speed (max.)

80000 IOPS

Features

3D NAND

Width

100 mm

Height

69.85 mm

Depth

6.8 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308011 Transcend 512 GB Internal mSATA SSD SATA III TS512GSSD460K-VS1

Warranty Terms

Warranty Terms 3308011 Transcend 512 GB Internal mSATA SSD SATA III TS512GSSD460K-VS1

Description

Transcend's industrial 2.5" DRAM-less SSD SSD460K-VS1 features SATA III 6Gb/s interface and state-of-the-art 3D NAND technology that enables vertical stacking of 112 layers of 3D NAND flash chips. Compared to 3D-NAND with 96 layers , this increase in the layers enables significantly improved storage efficiency. The SSD460K-VS1 has been fully internally tested to ensure reliability in business-critical applications.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)