• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 512 GB Internal SSD SATA III TS512GSSD472K-VS1

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TRANSCEND SSD472K-VS1 SATA SSD

  • Dynamic-thermal throttling
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Advanced global wear-leveling and Block management for special reliability
  • Improved garbage collection
  • Supports the S.M.A.R.T. function for health monitoring, analysis and reporting for storage devices
  • TRIM Command for better performance
  • NCQ Command for better performance
  • Full drive encryption with Advanced Encryption Standard (AES) (optional)
  • Power-saving DevSleep (Device Sleep) mode (optional)

Technical specifications

Product type

Internal SSD

Interfaces

SATA III

Memory capacity

512 GB

Reading

560 MBps

Writing

520 MBps

IOPS read speed (max.)

560000 IOPS

IOPS write speed (max.)

520000 IOPS

Features

3D NAND

Width

100.45 mm

Height

69.85 mm

Depth

7 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308047 Transcend 512 GB Internal SSD SATA III TS512GSSD472K-VS1

Warranty Terms

Warranty Terms 3308047 Transcend 512 GB Internal SSD SATA III TS512GSSD472K-VS1

Description

Transcends SSD472K -VS1 has the SATA III 6Gb/s interface and 112-layer 3D NAND technology. Its built-in DRAM cache enables a faster data access, while anti-sulfur resistors guarantee its reliability under harsh conditions. The SSD472K-VS1 is fully internally tested to ensure reliability in business-critical applications.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)