
Highlights & Details
Transcend Dashcam, DrivePro 110, suction mount
- Highly sensitive image sensor
- Built-in batteries
- Convenient snapshot function
- Emergency recording mode
- Headlight reminder
- Pause alarm
Technical specifications
- Product type
Dashcam
- Video resolution
1920 x 1080 Pixel
- Car cam features
Battery
Display
Accelerometer
Microphone
WDR
- Max. viewing angle hor.
130°
- Type
microSD card (up to 128 GB)
- Width
63.1 mm
- Height
70.2 mm
- Depth
32.5 mm
- Weight
71 g
- Dim
(W x H x D) 63.1 x 70.2 x 32.5 mm
- Factory colour
Black
- Screen size diagonal (inches)
2.4 inch
- Series
N/A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995015 Transcend DrivePro 110 Dashcam Horizontal viewing angle (max.)=130 ° Battery, Display, Accelerometer, Microphone, WDR
Warranty Terms
Warranty Terms 2995015 Transcend DrivePro 110 Dashcam Horizontal viewing angle (max.)=130 ° Battery, Display, Accelerometer, Microphone, WDR
Description
View in the dark
The DrivePro 110 is equipped with a highly sensitive image sensor, which records sharp, high-resolution pictures with excellent, rich colors even in poor light conditions and is thus perfectly suitable for recordings during day and night. It has an intelligent adaptive display, which reacts to the lighting conditions in your environment and automatically adjusts itself accordingly. For example, when you drive at night, the screen automatically dims to save your eyes.
A must for when you are on the move
The DrivePro 110 is the ultimate solution for a safe and relaxed driving. With its practical features, this classic Dashcam provides safe road travel. It is delivered together with a Transcend-storage card made of high-quality NAND-flash, which was tested under extreme environmental conditions. The memory card pre-configured with the exclusive Transcend firmware settings offers a stable performance and ensures that your recordings are completely stored.
Get detailed, flicker-free recordings
The DrivePro 110 supports 1440P-2K-QHD recordings with 30 frames per second and offers smooth, smooth recordings. When shooting at 30 frames per second, you can magnify each shot and easily see important details, such as number plates.
Built-in battery
In the event of a power failure, the built-in Li-Polymer battery can temporarily power the DrivePro Dashcam until the recorded files are securely stored to prevent the loss of important images due to file corruption.
This text is machine translated.


























