• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend ESD260C 500 GB External SSD hard drive USB C®, USB type A Silver TS500GESD260C

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend ESD260C external SSD 500GB

  • Memory capacity: 500 GBType A- and Type C-cable includedSlim and elegantExcellent compatibilityHighest protection, advanced security

Technical specifications

Product type

External SSD hard drive

Series

ESD260C

Interfaces

USB C®

USB type A

Memory capacity

500 GB

Reading

520 MBps

Writing

460 MBps

Factory colour

Silver

Width

81.4 mm

Height

7.5 mm

Depth

33.6 mm

Weight

33 g

Formatted according to

Windows

MacOS

Dim

(W x H x D) 81.4 x 7.5 x 33.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705226 Transcend ESD260C 500 GB External SSD hard drive USB C®, USB type A Silver TS500GESD260C

Description

The ESD260C from Transcend is a portable SSD with a robust metal casing in silver color, a USB 3.1 Gen 2 interface for unsurpassed transfer rates and a USB type-C connection. Moreover, the ESD260C weighs only 33 g and can thus be carried comfortably.Data transfer in flash speedThe USB 3.1 Gen 2 interface of the ESD260C supports the USB Attached SCSI Protocol (UASP) protocol and enables transfer speeds of up to 520 MB/s. Enjoy high transfer speeds that significantly speed up your work efficiency.Slim and elegant. Light and transportable.The ESD260C is characterized by a light weight aluminum construction and optimal impact resistant properties. With a weight of only 33 g it is handy as well as resistant to wear and tear. The robust surface and the silver color complement the minimalist design of your terminals excellently.Expand storage space in no timeThe ESD260C offers a storage capacity of up to 1 TB, so that you can carry large quantities of files with you. Whether you're in the office or traveling, you can easily store high-resolution images, 4K videos and other media files without delay!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)