• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend ESD310C 512 GB External SSD hard drive USB A (USB 3.2 2nd gen), USB C® Black TS512GESD310C

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend external SSD, ESD310C, USB 10Gbps, type C/A, black

  • Memory capacity: 512 GB
  • Rapid data transfer rates
  • Two connections, infinite possibilities
  • High capacity that you can grasp
  • Long-lived, impressively designed

Technical specifications

Product type

External SSD hard drive

Series

ESD310C

Interfaces

USB A (USB 3.2 2nd gen)

USB C®

Memory capacity

512 GB

Reading

1050 MBps

Writing

950 MBps

Factory colour

Black

Width

20 mm

Height

7.8 mm

Depth

71.3 mm

Weight

11 g

Software included

Transcend elite software

Formatted according to

Windows

MacOS

Dim

(W x H x D) 20 x 7.8 x 71.3 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995009 Transcend ESD310C 512 GB External SSD hard drive USB A (USB 3.2 2nd gen), USB C® Black TS512GESD310C

Warranty Terms

Warranty Terms 2995009 Transcend ESD310C 512 GB External SSD hard drive USB A (USB 3.2 2nd gen), USB C® Black TS512GESD310C

Description


Lightning fast data transfer rates
The portable SSD ESD310 has a super-fast transfer rate of 10 Gbit/s and the latest SLC cache technology, which enables rapid write/read speeds of up to 1050/950 MB/s. With this competitive performance this small drive enables the problem-free transfer of large files and offers you the power of a mini-SSD in your hand! The ESD310 is also backward compatible with USB 2.0 and 3.0, which makes it accessible and easy to use.

Two connections, infinite possibilities
The ESD310 is equipped with two connections: Type A USB and type C. This 2-in-1 design makes it easy to transfer files between your Type C and Type A devices. Simply connect it to your device, without cable, and you can enjoy fast file transfers without delay!

High capacity at the touch of a button
The ESD310 offers a large storage capacity. Whether 4K videos, music files or high-resolution photos – you can take the ESD310 everywhere and have everything in your bag.

Long-lived, impressively designed
The robust aluminum casing sees to it that your data is safe and undamaged, wherever you go. The integrated ECC-functionality provides for excellent stability during data storage. An elegant black portable SSD gives every technology-enthusiastic people a touch of modernity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)