• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend HSD372M 16 GB Internal half slim SSD (industrial-grade) SATA III Industrial TS16GHSD372M

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

107 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half-Slim SSDs HSD372M

  • Complies with RoHS standardsWith DDR3 DRAM CacheMLC NAND FlashKey components are reinforced with Corner Bond technology as standard30µ" PCB gold contactspower Shield (PS) to ensure data transfer integrity and minimize data corruption in the drive during an abnormal power failureDesigned for use in industrial temperature range (-40℃ to 85℃)Supports transcend Scope Pro

Technical specifications

Product type

Internal half slim SSD (industrial-grade)

Series

HSD372M

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA III

Memory capacity

16 GB

Reading

530 MBps

Writing

200 MBps

IOPS read speed (max.)

70000 IOPS

IOPS write speed (max.)

50000 IOPS

Features

Industrial-grade

Design height

4 mm

Width

54 mm

Height

39.8 mm

Depth

4 mm

Type

Industrial

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Operating temperature range

-40 up to 85 °C

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618020 Transcend HSD372M 16 GB Internal half slim SSD (industrial-grade) SATA III Industrial TS16GHSD372M

Description

Equipped with the SATA III 6Gb/s interface and a powerful controller, the HSD372M Half-Slim SSDs from transcend deliver outstanding transfer speeds in a compact form factor. According to the MO-297 standard defined by JEDEC, the SATA III 6Gb/s half-slim SSD modules are subjected to extensive stability tests, in order to offer a maximum of quality and performance. They are best suited for read-intensive applications and mobile devices with limited space such as industrial control systems, medical devices, mobile devices and POS terminals.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)