• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash® 600 USB stick 8 GB Blue TS8GJF600 USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend USB Flash Drive 8 GB Jetflash 600

  • 8 GB storage capacity
  • USB 2.0 interface
  • Transfer rate up to 32MB/s
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 2.0)

Writing

12 MBps

Reading

32 MBps

Factory colour

Blue

Weight

9 g

Dim

(W x H x D) 19 x 9 x 61 mm

Width

19 mm

Height

9 mm

Depth

61 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 412976 Transcend JetFlash® 600 USB stick 8 GB Blue TS8GJF600 USB A (USB 2.0)

Warranty Terms

Warranty Terms 412976 Transcend JetFlash® 600 USB stick 8 GB Blue TS8GJF600 USB A (USB 2.0)

Description

If you are looking for high speed and vast storage space in a lightweight, compact design, then the JetFlash 600 is the cream of the crop. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlash 600 transfers data in the fast lane. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000
  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Mac OS 9.0 or later
  • Linux Kernel 2.4.2. or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)