• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash 790C USB stick 64 GB Black TS64GJF790C USB C® (USB 3.2 1st gen)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

transcend JetFlash 790C USB 3.2 Gen 1 USB stick

  • 64 GB
  • USB-C™ connection for easy data exchange between smartphone, tablet and computer
  • Extendable connection for optimum protection during transport

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB C® (USB 3.2 1st gen)

Storage media features

retractable USB port

Factory colour

Black

Weight

4.9 g

Dim

(W x H x D) 21.2 x 10.6 x 63.6 mm

Width

21.2 mm

Height

10.6 mm

Depth

63.6 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384961 Transcend JetFlash 790C USB stick 64 GB Black TS64GJF790C USB C® (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 2384961 Transcend JetFlash 790C USB stick 64 GB Black TS64GJF790C USB C® (USB 3.2 1st gen)

Description

transcend's JetFlash 790C is a cap-less USB stick with extendable USB-C connection. With a USB 3.2 Gen 1 interface and high capacity, the JetFlash 790C offers a fast and convenient storage experience, wherever you go.

This text is machine translated.

System requirements

  • Microsoft Windows 7
  • Microsoft Windows 8
  • Microsoft Windows 10
  • Mac OS 9.0 or later
  • Linux Kernel 2.4.2 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)